
The TMC223-LI is a QFN packaged IC designed for I2C interface applications. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device has an output current rating of 570mA. The TMC223-LI is compliant with RoHS regulations. It is available in quantities of 416 per package, packaged in rail or tube formats.
Sign in to ask questions about the Trinamic TMC223-LI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trinamic TMC223-LI technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 570mA |
| Package Quantity | 416 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMC223-LI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
