The TMC236-PA is a 44-pin quad motor driver IC with an automotive temperature grade. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The IC is available in a plastic QFP-44 package.
Trinamic TMC236-PA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Trinamic TMC236-PA to view detailed technical specifications.
No datasheet is available for this part.