Trinamic TMC246A-PA technical specifications.
| Package/Case | PQFP |
| Interface | SPI |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 1.5A |
| Output Voltage | 5.5V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | stallGuard™ |
| Technology | HVCMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMC246A-PA to view detailed technical specifications.
No datasheet is available for this part.