Automotive-grade CMOS motor driver IC featuring 28 terminals in a PDSO-28 package. Operates across a wide temperature range from -40°C to 125°C. Designed for motion control applications, this integrated circuit offers dual terminal positioning for flexible integration.
Sign in to ask questions about the Trinamic TMC249A-SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trinamic TMC249A-SA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Trinamic TMC249A-SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.