The TMC261-PA is a 44-pin quad LQFP power management IC from Trinamic, designed for automotive applications. It operates within a temperature range of -40 to 125°C and features a supply voltage range of 9 to 59V. The device has a single function and is packaged in a 10mm x 10mm LQFP package. It is suitable for use in automotive environments.
Sign in to ask questions about the Trinamic TMC261-PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trinamic TMC261-PA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 59 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Trinamic TMC261-PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.