IC MOTOR DRIVER SPI 44QFP
Trinamic TMC261-PA-T technical specifications.
| Package/Case | LQFP |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 800mA |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.