Trinamic TMC262-LA-T technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMC262-LA-T to view detailed technical specifications.
No datasheet is available for this part.