
Motor Driver IC PQFP-44, TMC2660-PA, Trinamic
Checking distributor stock and pricing after the page loads.
Trinamic TMC2660-PA technical specifications.
| Package/Case | PQFP |
| Interface | SPI |
| Output Current | 4A |
| Output Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
