
Enclosed AC/DC power supply featuring stepper motor control. Supports RS-232, CAN, and RS-485 interfaces for versatile communication. Delivers 700mA output current, operating efficiently within a -40°C to 60°C temperature range. Designed for chassis mount applications.
Sign in to ask questions about the Trinamic TMCM-1021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trinamic TMCM-1021 technical specifications.
| Interface | RS-232, CAN, RS-485 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Motor Type | Stepper |
| Mount | Chassis Mount |
| Output Current | 700mA |
| Packaging | Bulk |
| Series | TMCM |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-1021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
