The TMCM-1076 is a highly integrated single-axis stepper motor driver module with a Step/Direction and UART interface. It features advanced Trinamic technologies including StealthChop for silent operation, SpreadCycle for high-speed current control, StallGuard2 for sensorless load detection, and CoolStep for automatic current scaling. The module supports microstepping up to 256 microsteps and can be configured via a TTL UART interface or the TMCL-IDE software.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Trinamic TMCM-1076 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Supply Voltage Min | 10V DC |
| Supply Voltage Max | 30V DC |
| Output Current Peak | 3A |
| Output Current RMS | 2.8A |
| Microstepping | 1 to 256µsteps |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 40°C |
| Interface | Step/Direction, UART |
| Motor Type | Bipolar Stepper |
| RoHS | Compliant |
| Iso | 9001 |
Download the complete datasheet for Trinamic TMCM-1076 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Trinamic TMCM-1076
Hardware manual for the TMCM-1076 stepper driver module, featuring 10-30V DC supply, 3A RMS current, UART configuration, and StealthChop silent motor control.