
Chassis mount stepper motor driver with 2.8A output current and a 9-51V load range. Features USB, CAN, and RS-485 interfaces for versatile connectivity. Operates within a temperature range of 0°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Trinamic TMCM-1160-TMCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | USB, CAN, RS-485 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Motor Type | Stepper |
| Mount | Chassis Mount |
| Output Current | 2.8A |
| Series | TMCM |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-1160-TMCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
