
Chassis mount enclosed AC/DC power supply featuring stepper motor control. Supports RS-232, USB, and RS-485 interfaces for versatile connectivity. Delivers up to 2.8A output current for stepper motors. Operates reliably across a wide temperature range from -35°C to 50°C.
Sign in to ask questions about the Trinamic TMCM-1161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trinamic TMCM-1161 technical specifications.
| Interface | RS-232, USB, RS-485 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -35°C |
| Motor Type | Stepper |
| Mount | Chassis Mount |
| Output Current | 2.8A |
| Packaging | Bulk |
| Series | TMCM |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-1161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
