Trinamic TMCM-1630-4U technical specifications.
| Interface | USB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Motor Type | Brushless DC (BLDC) |
| Mount | Chassis Mount |
| Output Current | 10A |
| Series | TMCM |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-1630-4U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.