
MULTIMETER, ANALOG, 18 FUNCTIONS; Voltage Measuring Range DC:3V to 1200V; Voltage Measuring Range AC:3V to 1200V; Resistance Measurement Range:20kohm to 20Mohm; Current Measuring Range DC:0.6mA to 0.6A; Current Measuring Range AC:- ;RoHS Compliant: NA
Sign in to ask questions about the Triplett 3018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triplett 3018 technical specifications.
| Height | 4.25inch |
| Reach SVHC Compliant | Unknown |
| Resistance | 20000R |
| Weight | 2lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett 3018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
