Triplett 3145 technical specifications.
| Height | 7.25inch |
| Inside Diameter | 9.78mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000R |
| Thickness | 813um |
| Weight | 2.5lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett 3145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
