External Power Supply for USB VGA over Cat5 UTP KVM Console Extender Kit
Tripp Lite 0DT60001-AC-INT technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1A |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.5A |
| Input Connector Type | IEC Male |
| Adapter Color | Black |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.