
Industrial power strip featuring three NEMA 5-15R outlets, each rated for 120V AC and a maximum current of 15A. Constructed with a durable metal housing and body, this unit offers integrated circuit breaker overload protection. The 6-foot power cord facilitates flexible placement, with wall-mount capability for secure installation. UL and CSA approvals ensure compliance with safety standards.
Tripp Lite 3SP technical specifications.
| AC Outlets | 3 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Cord Length | 6foot |
| Current Rating | 15A |
| Housing Color | Grey |
| Length | 6foot |
| Material | Metal |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 120V |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| Series | WABER® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite 3SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
