
Tripp Lite 602 technical specifications.
| AC Outlets | 5 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Blue, Grey |
| Cord Length | 6foot |
| Current Rating | 15A |
| Material | Metal |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 120V |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WABER® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite 602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.