
120V AC rack-mount power distribution unit featuring 14 outlets and 15A current rating. Horizontal and rack-mountable with screw mounting options. Includes 15-foot cord, circuit breaker overload protection, and 3840 Joules of energy surge protection with a 1ns response time. UL approved and RoHS compliant.
Sign in to ask questions about the Tripp Lite DRS-1215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite DRS-1215 technical specifications.
| AC Outlets | 14 |
| Approvals | UL |
| Color | Black |
| Cord Length | 15foot |
| Current Rating | 15A |
| Energy | 3840J |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack, Screw |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 120V |
| Weight | 4.6lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite DRS-1215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
