
2400W DC to AC inverter with 24VDC input and 120VAC output, delivering a pure sine wave for reliable power conversion. Features two 120V outputs, each capable of 15A, and a continuous output power of 2.4kW. Operates at a 60Hz frequency with a maximum input current of 112A at 24VDC. Designed for panel or screw mounting, this inverter is RoHS compliant and weighs 39lb.
Tripp Lite APS2424 technical specifications.
| Package/Case | 412 |
| Frequency | 60GHz |
| Height | 184.15mm |
| Input Current | 112A |
| Length | 412.75mm |
| Max Input Current | 112uA |
| Max Input Voltage (DC) | 24V |
| Max Input Voltage | 24V |
| Mount | Panel, Screw |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 2.4kW |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 184.1mm |
| Weight | 39lb |
| Width | 215.9mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite APS2424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
