
INVERTER W/BATT CHARGE 750W 2 OT
Tripp Lite APS750 technical specifications.
| AC Outlets | 2 |
| Package/Case | 120 |
| Height | 177.8mm |
| Length | 228.6mm |
| Max Input Voltage (DC) | 12V |
| Max Input Voltage | 12V |
| Max Output Power | 750W |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Power | 750W |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 177.8mm |
| Weight | 17lb |
| Width | 222.25mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite APS750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
