The APSX1012SW is a line-interactive UPS from Tripp Lite with a maximum input voltage of 12V DC and an output voltage of 230V. It has a single output and a maximum output power of 1kW. The unit measures 41.5cm in height, 22.5cm in length, and 18.5cm in width, with a weight of 16kg. The APSX1012SW is RoHS compliant and suitable for use in line-interactive and online UPS applications.
Sign in to ask questions about the Tripp Lite APSX1012SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite APSX1012SW technical specifications.
| Height | 41.5cm |
| Length | 22.5cm |
| Max Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 1kW |
| Output Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | APSX |
| Size | 184.2mm |
| Weight | 16kg |
| Width | 18.5cm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite APSX1012SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.