
Eight-port console server with integrated linear voltage regulators for power management. Features UL and CE approvals for reliable operation. Black, 44.5mm size unit designed for rack mounting.
Tripp Lite B020-U08-19-K technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Number of Ports | 8 |
| Size | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B020-U08-19-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
