
Eight-port linear voltage regulator for power management applications. Rack-mountable black unit designed for network switch and KVM functionality.
Tripp Lite B042-008 technical specifications.
| Color | Black |
| Mount | Rack |
| Number of Ports | 8 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B042-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.