
UPS Standby Desktop 110V/115V/120V 210W 350VA
Sign in to ask questions about the Tripp Lite BC350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite BC350 technical specifications.
| Cord Length | 6foot |
| Height | 3inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Voltage (AC) | 120V |
| Max Input Voltage | 120V |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | BC Personal® |
| Size | 2.99inch |
| Weight | 7.7lb |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite BC350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
