UPS Standby Tower 110V/115V/120V 345W 600VA
Tripp Lite BCPRO600 technical specifications.
| UPS Style | Tower |
| UPS Type | Standby |
| Maximum Active Power | 345W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 600VA |
| Typical Input Voltage | 120V |
| Number of Input Phases | 1 |
| Output Voltage | 110|115|120V |
| Output Frequency | 60Hz |
| Efficiency | 97% |
| Output Voltage Waveform | Sine Wave |
| Input Connector Type | NEMA 5-15P |
| Output Receptacles Type | (6) NEMA 5-15R |
| Input Power Factor Correction | No |
| Backup Time | 5.7(Min)min |
| Battery Recharge Time | 4.5(Max)h |
| Battery Voltage Rating | 12VDC |
| Interface | USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.