Tripp Lite BP24V15RT2U technical specifications.
| Height | 88.9mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 12.3kg |
| Width | 438.15mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite BP24V15RT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.