
Tripp Lite D10B2 technical specifications.
| Current Rating | 750A |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Series | DataShield® |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite D10B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.