Surge Suppressors Lightning Cable Mount
Sign in to ask questions about the Tripp Lite DB25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite DB25 technical specifications.
| Mount | Cable |
| Output Current | 340A |
| Overload Protection | None |
| Package Quantity | 1 |
| Series | DataShield® |
| DC Rated Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite DB25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
