
SURGE SUPPRESSOR RS-232 DB9M/F
Sign in to ask questions about the Tripp Lite DB9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite DB9 technical specifications.
| Clamping Voltage | 18V |
| Current Rating | 340A |
| Max Surge Current | 340A |
| Output Current | 340A |
| Output Voltage | 230V |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Termination | DB9 |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite DB9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
