
Tripp Lite DG115-SI technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Cord Length | 6foot |
| Current Rating | 15A |
| Length | 6foot |
| Max Surge Current | 39kA |
| Mount | Wall |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite DG115-SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.