
SURGE SUPPRESSOR 15A 6OUT 6CORD
Tripp Lite DG206 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 1050J |
| Length | 6foot |
| Max Current Rating | 15A |
| Max Surge Current | 36kA |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | WABER® |
| Voltage Rating (AC) | 120V |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite DG206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
