
Tripp Lite ECO650LCD technical specifications.
| Approvals | CSA |
| Cord Length | 1.8foot |
| Height | 88.9mm |
| Interface | USB |
| Length | 146.05mm |
| Max Input Voltage | 120V |
| Mount | Wall |
| Output Connector | NEMA 5-15R (8) |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | -15R |
| RoHS Compliant | Yes |
| Weight | 4.8lb |
| Width | 273.05mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite ECO650LCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
