
Tripp Lite's EMS1250UL inverter with integrated charging system provides automatic, uninterruptible DC-to-AC power for critical on-board equipment. Ideal for installation by ambulance/EMS vehicle manufacturers, dealer or EMS service for OEM, replacements and upgrades. Supplies up to 1250 watts of continuous 120V AC power to 2 AC outlets from any 12V battery or automotive DC source. When AC cable is connected to a shore power source, commercial power passes through to connected equipment and the battery set is recharged via 3 stage, 14/55 amp selectable charging system. This unit can also function as a UPS system, responding to blackouts and voltage fluctuations with a near instantaneous automatic transfer to battery-derived AC output.
Sign in to ask questions about the Tripp Lite EMS1250UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite EMS1250UL technical specifications.
| AC Outlets | 2 |
| Height | 177.8mm |
| Length | 228.6mm |
| Max Input Voltage (DC) | 12V |
| Number of Outputs | 2 |
| Output Power | 1.25kW |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 177.8mm |
| Weight | 24.8lb |
| Width | 222.3mm |
| Intended Application | EMS/Ambulance |
| Product Style | Heavy-duty with built-in battery charger |
| Continuous Output Power | 1250watts |
| Peak Output Power | 2500watts |
| OverPower Inverter Output Power | 1875watts |
| RoHS | Compliant |
| Standard | UL458 (USA) |
| Standard | CAN/CSA-C22.2 No. 107.1-01 (Canada) |
| Standard | GSA Ambulance Specification KKK-A-1822 |
| Regulation | OSHA requirements |
Download the complete datasheet for Tripp Lite EMS1250UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.