
The HT10DBS is a 10-outlet metal power strip from Tripp Lite, rated for 120V and 12A. It features UL and CSA approvals and a wall mount design. The power strip has a clamping voltage of 140V and an energy rating of 3840J. It is constructed from metal and has a black color with a cord length of 8 feet. The HT10DBS is part of the ISOBAR series and contains lead.
Tripp Lite HT10DBS technical specifications.
| AC Outlets | 10 |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Clamping Voltage | 140V |
| Color | Black |
| Cord Length | 8foot |
| Current Rating | 12A |
| Depth | 3.5inch |
| Energy | 3840J |
| Height | 14.25inch |
| Lead Free | Contains Lead |
| Max Current Rating | 12A |
| Mount | Wall |
| Output Current | 12A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | ISOBAR® |
| Voltage Rating (AC) | 120V |
| Weight | 3.5lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite HT10DBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.