
The 12foot ISOBAR surge protector from Tripp Lite has a maximum surge current of 97kA and a response time of 1ns. It is rated for 120V AC and 15A current. The device is mounted via cable and measures 229mm wide and 63.5mm high. It is compliant with RoHS regulations.
Sign in to ask questions about the Tripp Lite IB8RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite IB8RM technical specifications.
| Cord Length | 12foot |
| Current Rating | 15A |
| Height | 63.5mm |
| Max Surge Current | 97kA |
| Mount | Cable |
| Output Current | 12A |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | ISOBAR |
| Voltage Rating (AC) | 120V |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite IB8RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
