
Surge Suppressor; 2-Outlet; Direct PlugIn; 1410 Joules; Diagnostic LED
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite IBLOK2-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| AC Outlets | 2 |
| Approvals | UL |
| Body Material | Plastic |
| Clamping Voltage | 140V |
| Current Rating | 15A |
| Energy | 1410J |
| Height | 102mm |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Packaging | Bulk |
| Series | ISOBAR® |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite IBLOK2-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
