Tripp Lite INTERNET350 technical specifications.
| Cord Length | 6foot |
| Output Voltage | 120V |
| Series | Internet Office® |
| Size | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite INTERNET350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.