
Tripp Lite INTERNET350SER technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Color | Black |
| Cord Length | 1.8foot |
| Frequency | 60Hz |
| Height | 76.2mm |
| Interface | Serial |
| Length | 127mm |
| Max Input Voltage | 120V |
| Mount | Desktop |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| Series | Internet Office® |
| Weight | 7.7lb |
| Width | 266.7mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite INTERNET350SER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
