
This 120V line-interactive UPS from Tripp Lite features a 1.8ft USB cord and a wall mount design. It operates at 60Hz and has a maximum input voltage of 120V. The UPS is CE approved and has a package quantity of 6 units. It measures 203.2mm in width, 162.56mm in length, and 76.2mm in height, with a weight of 5lb.
Tripp Lite INTERNET350U technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Color | Black |
| Cord Length | 1.8foot |
| Frequency | 60Hz |
| Height | 76.2mm |
| Interface | USB |
| Length | 162.56mm |
| Max Input Voltage | 120V |
| Mount | Wall |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Series | Internet Office® |
| Weight | 5lb |
| Width | 203.2mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite INTERNET350U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
