Desktop standby UPS with 525 VA apparent power and 300 W active power capacity. Features 120 V AC/AC input and output with a 100 to 141 V input voltage range and 60 Hz output frequency. Delivers PWM Sine Wave output voltage and includes six NEMA 5-15R receptacles. Equipped with RJ11 data line protection and a DB9 serial interface for management. Operates within a 0 °C to 40 °C temperature range.
Tripp Lite INTERNET525 technical specifications.
| Package Length (mm) | 337 |
| Package Width (mm) | 222 |
| Package Height (mm) | 121 |
| Package Material | Plastic |
| Mounting | Desktop |
| UPS Style | Desktop |
| UPS Type | Standby |
| Maximum Active Power | 300W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 525VA |
| Typical Input Voltage | 120V |
| Input Voltage Range | 100 to 141V |
| Number of Input Phases | 1 |
| Output Voltage | 120V |
| Number of Output Phases | 1 |
| Output Frequency | 60Hz |
| Output Voltage Waveform | PWM Sine Wave |
| Input Connector Type | NEMA 5-15P |
| Output Receptacles Type | (6) NEMA 5-15R |
| Input Power Factor Correction | No |
| Backup Time | 3min |
| Battery Recharge Time | 2 to 4h |
| Battery Voltage Rating | 12VDC |
| Data Lines Connector | RJ11 |
| Interface | DB9 serial port |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | 65836 |
| HTS Code | 8504407012 |
| Schedule B | 8504407012 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Tripp Lite INTERNET525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.