
This 120V line-interactive UPS from Tripp Lite features a serial interface and a maximum output power of 300W. It has a NEMA 5-15R output connector and is designed for wall mounting. The unit measures 144.78mm in length, 276.86mm in width, and 78.74mm in height, and weighs 6.5lb. It is CE approved and lead-free, with a maximum input voltage of 120V AC.
Tripp Lite INTERNET550SER technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Color | Black |
| Cord Length | 6foot |
| Height | 78.74mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 144.78mm |
| Max Input Voltage (AC) | 120V |
| Max Input Voltage | 120V |
| Mount | Wall |
| Output Connector | NEMA 5-15R |
| Output Power | 300W |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Internet Office® |
| Size | 3.11inch |
| Weight | 6.5lb |
| Width | 276.86mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite INTERNET550SER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
