
UPS - Uninterruptible Power Supplies 560VA Compct Low Profile Standby
Sign in to ask questions about the Tripp Lite INTERNET600U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite INTERNET600U technical specifications.
| Interface | USB |
| Mount | Desktop |
| Output Connector | NEMA 5-15R (8) |
| Output Voltage | 120V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite INTERNET600U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
