
UPS Standby Desktop 110V/115V/120V 450W 750VA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite INTERNET750U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Package/Case | 120 |
| Color | Black |
| Cord Length | 1.8foot |
| Height | 78.74mm |
| Interface | USB |
| Length | 175.26mm |
| Max Input Voltage | 120V |
| Mount | Wall |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| Series | Internet Office® |
| Weight | 8.7lb |
| Width | 309.88mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite INTERNET750U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
