
Tripp Lite INTERNETOFFICE300 technical specifications.
| Cord Length | 6foot |
| Height | 66.04mm |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Max Input Voltage | 120V |
| Mount | Through Hole |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Internet Office® |
| Size | 2.64inch |
| Weight | 4lb |
| Width | 279.4mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite INTERNETOFFICE300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
