
8.3A isolation transformer with 120V output voltage and 120V AC input voltage rating. Features a 60Hz frequency and 1.83-foot cord length. Designed for wall mounting, this transformer has a lead-free construction and UL approval. Dimensions are 184mm height and 184mm width, with a weight of 58lb.
Tripp Lite IS-1000 technical specifications.
| Approvals | UL |
| Cord Length | 1.83foot |
| Current Rating | 8.3A |
| Frequency | 60Hz |
| Height | 184mm |
| Lead Free | Lead Free |
| Mount | Wall |
| Output Current | 8.3A |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IS |
| Voltage Rating (AC) | 120V |
| Weight | 58lb |
| Width | 184mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite IS-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
