
120V AC isolation transformer, 4.2A output current, 60Hz frequency. Features a 1.83-foot cord and wall-mount capability. UL approved and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite IS-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 100 |
| Cord Length | 1.83foot |
| Current Rating | 4.2A |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Mount | Wall |
| Output Current | 4.2A |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IS |
| Voltage Rating (AC) | 120V |
| Weight | 24lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite IS-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
