
Power Transformer 1KW Wall Mount
Sign in to ask questions about the Tripp Lite IS1000HG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite IS1000HG technical specifications.
| Approvals | UL |
| Cord Length | 3.05foot |
| Current Rating | 8.3A |
| Frequency | 60Hz |
| Height | 196.85mm |
| Length | 7.75inch |
| Mount | Wall |
| Number of Outputs | 4 |
| Output Voltage | 120V |
| Package Quantity | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IS |
| Termination | Wire |
| Thickness | 267mm |
| Voltage Rating (AC) | 120V |
| Weight | 58lb |
| Width | 184.15mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite IS1000HG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
