General purpose isolation transformer with 1800VA power rating. Features dual primary and secondary voltage configurations of 115V and 230V, supporting 50/60 Hz input frequencies. Operates reliably within a temperature range of 0°C to 40°C.
Checking distributor stock and pricing after the page loads.
Tripp Lite IS1800HGDV technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 115|230V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |