
Power Transformer 250W Wall Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite IS250HG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 120 |
| Cord Length | 1.83foot |
| Current Rating | 2.1A |
| Frequency | 60Hz |
| Height | 114.3mm |
| Length | 114.3mm |
| Mount | External |
| Number of Outputs | 2 |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IS |
| Termination | Wire |
| Thickness | 197mm |
| Voltage Rating (AC) | 120V |
| Weight | 15lb |
| Width | 120.65mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite IS250HG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
